Part Details for 02AS102-K03S3 by Rosenberger
Overview of 02AS102-K03S3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02AS102-K03S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476-02AS102-K03S3
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | attenuator | 48 |
|
RFQ |
Part Details for 02AS102-K03S3
02AS102-K03S3 CAD Models
02AS102-K03S3 Part Data Attributes
|
02AS102-K03S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02AS102-K03S3
Rosenberger
Fixed Attenuator, 0MHz Min, 40000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.1 |