There are no models available for this part yet.
Overview of 0299600000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0299600000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B9111
|
Newark | Banana Plug, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:-, Voltage Rating:-, Contact Plating:-, Connector Colour:Red, Contact Material:-, Contact Termination Type:Solder, Product Range:- Rohs Compliant: Yes |Weidmuller 0299600000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$3.6200 / $5.8400 | Buy Now | |
DISTI #
281-4083-ND
|
DigiKey | CONN TERM BLK TEST PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$2.9683 / $6.8900 | Buy Now | |
DISTI #
10B9111
|
Avnet Americas | Conn Test Plug PL 1 POS ST 1 Port - Bulk (Alt: 10B9111) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$3.6200 / $5.3900 | Buy Now | |
DISTI #
0299600000
|
Avnet Americas | Conn Test Plug PL 1 POS ST 1 Port - Bulk (Alt: 0299600000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.1192 / $3.5933 | Buy Now | |
DISTI #
470-0299600000
|
Mouser Electronics | Test Plugs & Test Jacks PS 4 F.STB 4 | 26 |
|
$3.0100 / $6.7200 | Buy Now | |
Onlinecomponents.com | Conn Test Plug PL 1 POS ST 1 Port RoHS: Compliant |
65 In Stock |
|
$3.4700 / $7.0700 | Buy Now | ||
DISTI #
65016848
|
Verical | Conn Test Plug PL 1 POS ST 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$4.9530 / $9.1910 | Buy Now | |
CHIPMALL.COM LIMITED | CONN TERM BLK TEST PLUG | 2000 |
|
$4.2873 | Buy Now | ||
Master Electronics | Conn Test Plug PL 1 POS ST 1 Port RoHS: Compliant |
65 In Stock |
|
$3.4700 / $7.0700 | Buy Now |