-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 50A, 1000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7640
|
Newark | Fuse - Maxi 32V Tin Plated 50A 1200 Pc/ Bulk |Littelfuse 0299050.ZXT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
0299050.ZXT-ND
|
DigiKey | FUSE AUTO 50A 32VDC BLADE MAX Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
576-0299050.ZXT
|
Mouser Electronics | Automotive Fuses 32V 50A Maxi Fuse RoHS: Compliant | 0 |
|
$0.9440 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.8010 | Buy Now |
DISTI #
0299050.ZXT
|
TTI | Automotive Fuses 32V 50A Maxi Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9400 / $0.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC BLADE | 0 |
|
$1.9577 / $2.1535 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0299050.ZXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299050.ZXT
Littelfuse Inc
Electric Fuse, 50A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 11300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
This table gives cross-reference parts and alternative options found for 0299050.ZXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299050.ZXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299050.L | Electric Fuse, 50A, 1000A (IR), | Littelfuse Inc | 0299050.ZXT vs 0299050.L |
0299050.ZXNV | Electric Fuse, 50A, 1000A (IR), | Littelfuse Inc | 0299050.ZXT vs 0299050.ZXNV |
0299050.TXN | Electric Fuse, 50A, 1000A (IR), | Littelfuse Inc | 0299050.ZXT vs 0299050.TXN |