-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 40A, 1000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4457
|
Newark | Automotive Fuse, 32 V, 40 A, 29.21Mm X 8.85Mm X 34.29Mm, Time Delay, Maxi 299 Series Rohs Compliant: Yes |Littelfuse 0299040.ZXNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9520 / $2.3300 | Buy Now |
DISTI #
F1037-ND
|
DigiKey | FUSE AUTO 40A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1073 In Stock |
|
$1.1000 / $2.5200 | Buy Now |
DISTI #
576-0299040.ZXNV
|
Mouser Electronics | Automotive Fuses 40A 32V Maxi Fuse RoHS: Compliant | 2168 |
|
$1.0700 / $2.4100 | Buy Now |
DISTI #
V79:2366_25494003
|
Arrow Electronics | Fuse Blade Slow Blow Acting 40A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6657 |
|
$0.7150 / $1.0551 | Buy Now |
DISTI #
V99:2348_06407381
|
Arrow Electronics | Fuse Blade Slow Blow Acting 40A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2238 | Americas - 1247 |
|
$1.0679 / $2.4052 | Buy Now |
DISTI #
P40:2555_17828904
|
Arrow Electronics | Fuse Blade Slow Blow Acting 40A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2038 | Europe - 435 |
|
$0.8342 / $1.3183 | Buy Now |
DISTI #
E02:0323_00181194
|
Arrow Electronics | Fuse Blade Slow Blow Acting 40A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2248 | Europe - 40 |
|
$1.1586 / $2.0885 | Buy Now |
DISTI #
70184322
|
RS | MAXI Slo-Blo 32V Automotive Blade Fuse | Littelfuse 0299040.ZXNV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1197 |
|
$1.5300 / $1.9200 | Buy Now |
|
Future Electronics | 299 Series Slo-Blo 32 V 40 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.5900 / $0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $0.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0299040.ZXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299040.ZXNV
Littelfuse Inc
Electric Fuse, 40A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 8500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |