Part Details for 0299025.TXN by Littelfuse Inc
Overview of 0299025.TXN by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0299025.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5621
|
Newark | Automotive Fuse, 32 V, 25 A, 29.21Mm X 8.85Mm X 34.29Mm, Time Delay, Maxi 299 Series Rohs Compliant: Yes |Littelfuse 0299025.TXN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1.8300 / $3.7600 | Buy Now |
DISTI #
F10041-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Box |
7 In Stock |
|
$1.7600 / $3.8400 | Buy Now |
DISTI #
576-0299025.TXN
|
Mouser Electronics | Automotive Fuses 32V 25A MAXI RoHS: Compliant | 33 |
|
$1.7600 / $3.7200 | Buy Now |
DISTI #
E02:0323_00969733
|
Arrow Electronics | Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2329 | Europe - 30 |
|
$1.8220 / $3.6800 | Buy Now |
DISTI #
V79:2366_26552739
|
Arrow Electronics | Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 5 |
|
$1.1910 | Buy Now |
DISTI #
75570005
|
RS | Fuse - Maxi 32V 25A | Littelfuse 0299025.TXN Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.5500 | Buy Now |
DISTI #
77893361
|
Verical | Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 301 |
|
$1.4140 / $1.8340 | Buy Now |
DISTI #
76440959
|
Verical | Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 30 |
|
$1.8586 / $3.7540 | Buy Now |
Part Details for 0299025.TXN
0299025.TXN CAD Models
0299025.TXN Part Data Attributes
|
0299025.TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299025.TXN
Littelfuse Inc
Electric Fuse, 25A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299025.TXN
This table gives cross-reference parts and alternative options found for 0299025.TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299025.TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299025.ZXNV | Electric Fuse, 25A, 1000A (IR), | Littelfuse Inc | 0299025.TXN vs 0299025.ZXNV |