Part Details for 0298500.TXN by Littelfuse Inc
Overview of 0298500.TXN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0298500.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2754
|
Newark | Fuse - Mega 32V, 500A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298500.TXN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $14.0700 | Buy Now |
DISTI #
0298500.TXN-ND
|
DigiKey | FUSE AUTO 500A 32VDC 10 PACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$9.1575 / $17.3300 | Buy Now |
DISTI #
576-0298500.TXN
|
Mouser Electronics | Automotive Fuses 32V 500A MEGA RoHS: Compliant | 10 |
|
$9.1500 / $17.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$9.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $8.1200 | Buy Now |
DISTI #
0298500.TXN
|
TME | Fuse: fuse, 500A, 32VDC, 68.6mm Min Qty: 10 | 0 |
|
$17.2800 | RFQ |
|
Ozdisan Elektronik | FUSE AUTO 500A 32VDC 10 PACK | 0 |
|
$19.4340 / $20.7944 | RFQ |
Part Details for 0298500.TXN
0298500.TXN CAD Models
0298500.TXN Part Data Attributes
|
0298500.TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298500.TXN
Littelfuse Inc
Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 19.05 mm | |
Body Height | 10.67 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 500 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0298500.TXN
This table gives cross-reference parts and alternative options found for 0298500.TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298500.TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298500ZXEH | Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500ZXEH |
0298500.ZXB | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500.ZXB |
0298500.ZXEH | Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500.ZXEH |
0298500.ZXA | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500.ZXA |
0298500.ZXH | Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500.ZXH |
0298500TXN | Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500TXN |
0298500.UXT | Electric Fuse | Littelfuse Inc | 0298500.TXN vs 0298500.UXT |
0298500ZXH | Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298500.TXN vs 0298500ZXH |