-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J1461
|
Newark | Fuse, Bolt Down, 300A, 32V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:300A, Voltage Rating Vdc:32V, Product Range:Mega 298 Series, Colour Code:Grey, Fuse Size:10.67Mm X 50.8Mm X 19.05Mm Rohs Compliant: Yes |Littelfuse 0298300.ZXH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$5.6300 / $7.6700 | Buy Now |
DISTI #
F4775-ND
|
DigiKey | FUSE AUTO 300A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
475 In Stock |
|
$5.7475 / $11.4300 | Buy Now |
DISTI #
576-0298300.ZXH
|
Mouser Electronics | Automotive Fuses 32V 300A Riveted RoHS: Compliant | 846 |
|
$5.6000 / $11.6100 | Buy Now |
DISTI #
E02:0323_00181125
|
Arrow Electronics | Fuse Slow Blow Acting 300A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2425 | Europe - 430 |
|
$5.9984 / $9.7753 | Buy Now |
DISTI #
70184424
|
RS | Fuse, 300A Time Delay Automotive Bolt-down 32 V dc | Littelfuse 0298300.ZXH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 291 |
|
$9.2400 / $11.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$4.8700 / $9.0600 | Buy Now |
DISTI #
84984611
|
Verical | Fuse Slow Blow Acting 300A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2430 | Americas - 500 |
|
$6.0235 / $10.6588 | Buy Now |
DISTI #
77893202
|
Verical | Fuse Slow Blow Acting 300A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 434 |
|
$9.2540 / $15.4560 | Buy Now |
DISTI #
82780162
|
Verical | Fuse Slow Blow Acting 300A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 430 |
|
$6.0114 / $9.7965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0298300.ZXH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298300.ZXH
Littelfuse Inc
Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 10.7 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 315000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 300 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0298300.ZXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298300.ZXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298300TXN | Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298300.ZXH vs 0298300TXN |
0298300ZXH | Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298300.ZXH vs 0298300ZXH |
0298300.TXN | Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298300.ZXH vs 0298300.TXN |
0298300.ZXB | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0298300.ZXH vs 0298300.ZXB |
0298300ZXEH | Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298300.ZXH vs 0298300ZXEH |