-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5616
|
Newark | Automotive Fuse, Bolt Down, 32 V, 150 A, 68.58Mm X 16.2Mm X 10.67Mm, Time Delay, Mega 298 Series Rohs Compliant: Yes |Littelfuse 0298150.ZXEH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$3.4800 / $7.2300 | Buy Now |
DISTI #
12J4291
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:150A, Voltage Rating Vdc:32V, Product Range:Mega 298 Series, Colour Code:Orange, Fuse Size:10.67Mm X 50.8Mm X 19.05Mm, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0298150.ZXEH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$3.3500 / $4.5600 | Buy Now |
DISTI #
F3324-ND
|
DigiKey | FUSE AUTO 150A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
923 In Stock |
|
$3.4197 / $7.0900 | Buy Now |
DISTI #
576-0298150.ZXEH
|
Mouser Electronics | Automotive Fuses 32V 150A RoHS: Compliant | 904 |
|
$3.4100 / $5.4000 | Buy Now |
DISTI #
V79:2366_17795591
|
Arrow Electronics | Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 1831 |
|
$2.4340 / $3.0000 | Buy Now |
DISTI #
V36:1790_06407219
|
Arrow Electronics | Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2208 | Americas - 35 |
|
$2.9900 / $3.2810 | Buy Now |
DISTI #
70184413
|
RS | Fuse, 150A Orange Bolt Down Automotive Blade 32 V dc | Littelfuse 0298150.ZXEH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 367 |
|
$6.4500 / $7.0900 | Buy Now |
|
Future Electronics | 0298150 Series 32 V 150 A Slow Blow Autolink Bolt Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.2600 / $3.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9900 / $2.9000 | Buy Now | |
DISTI #
70728098
|
Verical | Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 1831 |
|
$2.4340 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0298150.ZXEH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298150.ZXEH
Littelfuse Inc
Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 100000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0298150.ZXEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298150.ZXEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298150.ZXEH-UL | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298150.ZXEH vs 0298150.ZXEH-UL |
0298150ZXEH | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298150.ZXEH vs 0298150ZXEH |
0298150.ZXB | Electric Fuse, 150A, 2000A (IR), MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298150.ZXEH vs 0298150.ZXB |
0298150.TXN | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298150.ZXEH vs 0298150.TXN |
0298150.ZXH | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298150.ZXEH vs 0298150.ZXH |