Part Details for 0298125.TXN by Littelfuse Inc
Overview of 0298125.TXN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0298125.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8485
|
Newark | Fuse - Mega 32V, 125A, 10 Pc Box/ Box |Littelfuse 0298125.TXN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $9.3400 | Buy Now |
DISTI #
F11079-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$5.5825 / $11.2500 | Buy Now |
DISTI #
576-0298125.TXN
|
Mouser Electronics | Automotive Fuses 32V 125A MEGA RoHS: Compliant | 11 |
|
$5.5800 / $11.2500 | Buy Now |
|
Future Electronics | Automotive Fuses 32V 125A MEGA RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $4.9500 | Buy Now |
DISTI #
0298125.TXN
|
TME | Fuse: fuse, 125A, 32VDC, 68.6mm, mega Min Qty: 1 | 0 |
|
$12.2800 / $12.7900 | RFQ |
|
Ozdisan Elektronik | FUSE AUTO 125A 32VDC AUTO LINK | 0 |
|
$11.8084 / $12.6350 | RFQ |
Part Details for 0298125.TXN
0298125.TXN CAD Models
0298125.TXN Part Data Attributes
|
0298125.TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298125.TXN
Littelfuse Inc
Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 19.05 mm | |
Body Height | 10.67 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 57800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0298125.TXN
This table gives cross-reference parts and alternative options found for 0298125.TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298125.TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298125ZXEH-UL | Electric Fuse, Time Delay Blow, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125ZXEH-UL |
0298125.ZXEH-UL | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125.ZXEH-UL |
0298125ZXH | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125ZXH |
0298125TXN | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125TXN |
0298125.UX1M8 | Electric Fuse | Littelfuse Inc | 0298125.TXN vs 0298125.UX1M8 |
0298125.ZXA | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125.ZXA |
0298125.ZXEH | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125.ZXEH |
0298125.ZXB | Electric Fuse, 125A, 2000A (IR), MEGA, ROHS COMPLIANT | Littelfuse Inc | 0298125.TXN vs 0298125.ZXB |
0298125.ZXBLT | Electric Fuse, 125A, 2000A (IR), MEGA, | Littelfuse Inc | 0298125.TXN vs 0298125.ZXBLT |