-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0836
|
Newark | Mega Fuse Holder/ Bulk |Littelfuse 02981003ZXT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $8.0400 | Buy Now |
DISTI #
F4772-ND
|
DigiKey | FUSE BLOK BLT DWN 32V 500A CHASS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18 In Stock |
|
$7.1271 / $14.2500 | Buy Now |
DISTI #
576-02981003ZXT
|
Mouser Electronics | Fuse Holder MEGA Fuse Holder, w/o Fuse RoHS: Not Compliant | 848 |
|
$6.0400 / $10.0500 | Buy Now |
DISTI #
71880090
|
RS | FUSE HOLDER-MEGA 32V 250A | Littelfuse 02981003ZXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0400 / $12.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4500 / $10.8600 | Buy Now | |
DISTI #
02981003ZXT
|
TTI | Fuse Holder MEGA Fuse Holder, w/o Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 845 In Stock |
|
$5.6700 / $7.1500 | Buy Now |
DISTI #
02981003ZXT
|
TME | Fuse holder, 500A, M6 screw, Leads: solder lugs M6, UL94V-2 Min Qty: 160 | 0 |
|
$9.9200 / $11.7000 | RFQ |
|
Ozdisan Elektronik | FUSE BLOK BLT DWN 32V 500A CHASS | 0 |
|
$16.3318 / $17.4750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy