Part Details for 0298100 by Littelfuse Inc
Overview of 0298100 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0298100
0298100 CAD Models
0298100 Part Data Attributes
|
0298100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298100
Littelfuse Inc
Electric Fuse, 100A, 2000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 19.05 mm | |
Body Height | 10.67 mm | |
Body Length or Diameter | 68.58 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 100 A |