-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0753
|
Newark | Fuse Holder, 500A, 32V, Bolt Down, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:500A, Fuse Size Held:Mega, Holder Terminals:Bolt Down, No. Of Fuses:1Fuses, Product Range:Mega Series, Voltage Rating Vac:32V, Voltage Rohs Compliant: Yes |Littelfuse 02980900TXN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$9.8400 / $16.3100 | Buy Now |
DISTI #
F5958-ND
|
DigiKey | FUSE BLOK BLT DWN 32V 500A CHASS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
615 In Stock |
|
$8.7364 / $17.4700 | Buy Now |
DISTI #
576-02980900TXN
|
Mouser Electronics | Fuse Holder Fuse Holder/ MEGA Fuse-Packed 10, w/o Fuse RoHS: Compliant | 0 |
|
$9.0700 / $17.4600 | Order Now |
DISTI #
V36:1790_06407140
|
Arrow Electronics | Fuse Holder 500A 32VDC/32VAC Chassis Mount Bolt Down RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2347 | Americas - 15 |
|
$8.4650 / $15.1170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 20 Lead time: 16 Weeks Container: Bag | 10Bag |
|
$9.2300 / $9.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8400 / $10.5800 | Buy Now |
DISTI #
77581972
|
Verical | Fuse Holder 500A 32VDC/32VAC Chassis Mount Bolt Down RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 15 |
|
$8.4650 / $15.1170 | Buy Now |
DISTI #
02980900TXN
|
TTI | Fuse Holder Fuse Holder/ MEGA Fuse-Packed 10, w/o Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$8.9800 / $14.7400 | Buy Now |
DISTI #
02980900TXN
|
TME | Fuse holder, 68.6mm, 500A, M8 screw, Leads: solder lugs M8, 70V Min Qty: 1 | 76 |
|
$8.7000 / $13.0600 | Buy Now |
|
ComSIT USA | MEGA BOLT-DOWN FUSE BLOCK Fuses/Accessories RoHS: Not Compliant | Europe - 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy