Part Details for 0298080.ZXEH-UL by Littelfuse Inc
Overview of 0298080.ZXEH-UL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0298080.ZXEH-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8478
|
Newark | Fuse - Mega 32V Ul Rated 80A/ Bulk |Littelfuse 0298080.ZXEH-UL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
0298080.ZXEH-UL-ND
|
DigiKey | FUSE AUTO 80A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
980 In Stock |
|
$4.4412 / $7.0600 | Buy Now |
DISTI #
576-0298080.ZXEH-UL
|
Mouser Electronics | Automotive Fuses 32V 80A UL Rated RoHS: Compliant | 0 |
|
$4.4400 / $7.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.6200 | Buy Now |
DISTI #
0298080.ZXEH-UL
|
TTI | Automotive Fuses 32V 80A UL Rated RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 258 In Stock |
|
$4.4400 / $7.0600 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 80A 32VDC AUTO LINK | 0 |
|
$9.4051 / $10.3456 | RFQ |
Part Details for 0298080.ZXEH-UL
0298080.ZXEH-UL CAD Models
0298080.ZXEH-UL Part Data Attributes
|
0298080.ZXEH-UL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298080.ZXEH-UL
Littelfuse Inc
Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 21500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0298080.ZXEH-UL
This table gives cross-reference parts and alternative options found for 0298080.ZXEH-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298080.ZXEH-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298080TXN | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298080.ZXEH-UL vs 0298080TXN |
0298080ZXH | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298080.ZXEH-UL vs 0298080ZXH |
0298080.ZXEH | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298080.ZXEH-UL vs 0298080.ZXEH |
0298080ZXEH-UL | Electric Fuse, Time Delay Blow, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298080.ZXEH-UL vs 0298080ZXEH-UL |
0298080.TXN | Electric Fuse, 80A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298080.ZXEH-UL vs 0298080.TXN |