-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE SHUNT MINI BLADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4290
|
Newark | Automotive Fuse, Blow Characteristic:-, Fuse Current:-, Voltage Rating Vdc:-, Product Range:Mini 297 Series, Fuse Type:Fast Acting Rohs Compliant: Yes |Littelfuse 0297900.WXNV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
F11395-ND
|
DigiKey | SHUNT 32VDC AUTO Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1351 / $0.3200 | Buy Now |
DISTI #
576-0297900.WXNV
|
Mouser Electronics | Fuse Holder Accessories Fast Acting RoHS: Compliant | 0 |
|
$0.1390 / $0.3400 | Order Now |
|
Future Electronics | MINI® 297 Series 20 A 32 V Automotive Shunt RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.1330 / $0.1570 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0730 / $0.1128 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, 32VDC, 1000A (IR), INLINE/HOLDER, MINI | 796 |
|
$0.5200 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0297900.WXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297900.WXNV
Littelfuse Inc
FUSE SHUNT MINI BLADE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |