-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2012
|
Newark | Fuse, Blade, 7.5A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:7.5A, Voltage Rating Vdc:32V, Product Range:Mini 297 Series, Body Material:Plastic, Colour Code:Brown, Fuse Size:8.8Mm X 10.9Mm X 3.8Mm Rohs Compliant: Yes |Littelfuse 029707.5WXNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4412 |
|
$0.2040 / $0.3570 | Buy Now |
DISTI #
F990-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18824 In Stock |
|
$0.1351 / $0.3200 | Buy Now |
DISTI #
576-029707.5WXNV
|
Mouser Electronics | Automotive Fuses 32V 7.5A Mini RoHS: Compliant | 53433 |
|
$0.1400 / $0.3400 | Buy Now |
DISTI #
P40:2555_11876626
|
Arrow Electronics | Fuse Blade Fast Acting 7.5A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Europe - 16506 |
|
$0.1138 / $0.2712 | Buy Now |
DISTI #
E02:0323_00012076
|
Arrow Electronics | Fuse Blade Fast Acting 7.5A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2413 | Europe - 2944 |
|
$0.1297 / $0.2962 | Buy Now |
DISTI #
V79:2366_28328265
|
Arrow Electronics | Fuse Blade Fast Acting 7.5A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 1579 |
|
$0.1142 / $0.2720 | Buy Now |
DISTI #
71005363
|
RS | Fuse, Automotive Blade, 7.5A 32 VDC, Brown PA66, MINI Series | Littelfuse 029707.5WXNV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1768 |
|
$0.2800 / $0.3500 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32V 7.5 A 10.9 x 8.8 mm MINI® Brown Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3235Box |
|
$0.1330 / $0.1580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0730 / $0.1128 | Buy Now | |
|
Bristol Electronics | Min Qty: 9 | 76 |
|
$0.3000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
029707.5WXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
029707.5WXNV
Littelfuse Inc
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 82 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 029707.5WXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 029707.5WXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
029707.5U | Electric Fuse, 7.5A, 1000A (IR), MINI, | Littelfuse Inc | 029707.5WXNV vs 029707.5U |
029707.5L | Electric Fuse, 7.5A, 1000A (IR), MINI, | Littelfuse Inc | 029707.5WXNV vs 029707.5L |