Part Details for 029707.5L by Littelfuse Inc
Overview of 029707.5L by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 029707.5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0752
|
Newark | Blade Fuse, 7.5A, 32Vdc, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:7.5A, Voltage Rating V Dc:32V, Auto Blade Fuse Size:10.9Mm X 3.8Mm X 8.8Mm, Product Range:Mini 297 Series, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 029707.5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 501 |
|
$0.2550 / $0.5360 | Buy Now |
DISTI #
F4269-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1405 In Stock |
|
$0.2062 / $0.5000 | Buy Now |
DISTI #
576-029707.5L
|
Mouser Electronics | Automotive Fuses 32V 7.5A MINI RoHS: Compliant | 3181 |
|
$0.2240 / $0.5500 | Buy Now |
DISTI #
70519397
|
RS | FUSE AUTO 7.5A 32VDC BLADE MINI | Littelfuse 029707.5L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6800 | RFQ |
|
Future Electronics | MINI Series Fast-Acting 32 V 7.5 A 10.9 x 3.8 x 8.8 mm Fuse RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.2250 / $0.2700 | Buy Now |
|
Onlinecomponents.com |
2700 In Stock |
|
$0.1187 / $0.1804 | Buy Now | |
DISTI #
029707.5L
|
TTI | Automotive Fuses 32V 7.5A MINI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2220 / $0.2860 | Buy Now |
DISTI #
029707.5L
|
TME | Fuse: fuse, 7.5A, 32VDC, push-in, automotive, 19mm, silver alloy Min Qty: 2 | 36 |
|
$0.3990 / $0.5140 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics |
2700 In Stock |
|
$0.1187 / $0.1804 | Buy Now |
Part Details for 029707.5L
029707.5L CAD Models
029707.5L Part Data Attributes:
|
029707.5L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
029707.5L
Littelfuse Inc
Electric Fuse, 7.5A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 82 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 029707.5L
This table gives cross-reference parts and alternative options found for 029707.5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 029707.5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
029707.5WXNV | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT | Littelfuse Inc | 029707.5L vs 029707.5WXNV |
029707.5U | Electric Fuse, 7.5A, 1000A (IR), MINI, | Littelfuse Inc | 029707.5L vs 029707.5U |