Part Details for 0297020LXN by Littelfuse Inc
Overview of 0297020LXN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 0297020LXN
0297020LXN CAD Models
0297020LXN Part Data Attributes
|
0297020LXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297020LXN
Littelfuse Inc
Electric Fuse, 20A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 380 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0297020LXN
This table gives cross-reference parts and alternative options found for 0297020LXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297020LXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297020.L | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, MINI, | Littelfuse Inc | 0297020LXN vs 0297020.L |
0297020.H | Electric Fuse, 20A, 1000A (IR), MINI, | Littelfuse Inc | 0297020LXN vs 0297020.H |
0297020WXNV | Electric Fuse, 20A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297020LXN vs 0297020WXNV |
0297020.WXT | Electric Fuse, | Littelfuse Inc | 0297020LXN vs 0297020.WXT |
ATM-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | 0297020LXN vs ATM-20 |