Part Details for 0297020.L by Littelfuse Inc
Overview of 0297020.L by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297020.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2684
|
Newark | Fuse - Mini 32V 20A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0297020.L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.3910 | Buy Now |
DISTI #
F4266-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2062 / $0.5000 | Buy Now |
DISTI #
576-0297020.L
|
Mouser Electronics | Automotive Fuses 32V 20A MINI RoHS: Compliant | 2203 |
|
$0.2150 / $0.5600 | Buy Now |
|
Future Electronics | Automotive Fuses 32V 20A MINI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1187 / $0.1804 | Buy Now | |
|
Quest Components | 60 |
|
$0.6000 / $1.0000 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VDC BLADE MINI | 0 |
|
$0.4370 / $0.5026 | RFQ |
Part Details for 0297020.L
0297020.L CAD Models
0297020.L Part Data Attributes:
|
0297020.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297020.L
Littelfuse Inc
Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 442 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297020.L
This table gives cross-reference parts and alternative options found for 0297020.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297020.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297020LXN | Electric Fuse, 20A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297020.L vs 0297020LXN |
0297020.H | Electric Fuse, 20A, 1000A (IR), MINI, | Littelfuse Inc | 0297020.L vs 0297020.H |
0297020.U | Electric Fuse, 20A, 1000A (IR), MINI, | Littelfuse Inc | 0297020.L vs 0297020.U |
0297020.WXNV | Electric Fuse, 20A, 1000A (IR), MINI, | Littelfuse Inc | 0297020.L vs 0297020.WXNV |