-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7617
|
Newark | Fuse - Mini 32V Tin Plated 10A 3000 Pc/ Bulk |Littelfuse 0297010.WXT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
F11908-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1500 In Stock |
|
$0.1201 / $0.2800 | Buy Now |
DISTI #
576-0297010.WXT
|
Mouser Electronics | Automotive Fuses 32V 10A Mini Fuse RoHS: Compliant | 12239 |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | Fuse - Mini 32V Tin plated 10A 3000 pc RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.1180 / $0.1270 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0592 / $0.0700 | Buy Now | |
|
Quest Components | 302 |
|
$0.3175 / $0.6350 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2023 Date Code: 2023 | 378 |
|
$0.1270 / $0.8260 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 10A 32VDC BLADE MINI | 0 |
|
$0.2329 / $0.2678 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0297010.WXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297010.WXT
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 122 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0297010.WXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297010.WXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297010LXN | Electric Fuse, 10A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297010.WXT vs 0297010LXN |
0297010.U | Electric Fuse, 10A, 1000A (IR), MINI, | Littelfuse Inc | 0297010.WXT vs 0297010.U |
0297010.L | Electric Fuse, 10A, 1000A (IR), MINI, | Littelfuse Inc | 0297010.WXT vs 0297010.L |
0297010.WXNV | Electric Fuse, Fast Blow, 10A, 1000A (IR), MINI, | Littelfuse Inc | 0297010.WXT vs 0297010.WXNV |