-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 10A, 1000A (IR), MINI,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2679
|
Newark | Fuse - Mini 32Vdc 10A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0297010.U Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.2080 | Buy Now |
DISTI #
F6076-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3058 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
576-0297010.U
|
Mouser Electronics | Automotive Fuses 10AMP MINI RoHS: Compliant | 2425 |
|
$0.1480 / $0.3600 | Buy Now |
DISTI #
P40:2555_09815411
|
Arrow Electronics | Fuse Blade Fast Acting 10A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 1865 |
|
$0.1252 / $0.3006 | Buy Now |
DISTI #
V99:2348_06407045
|
Arrow Electronics | Fuse Blade Fast Acting 10A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1832 | Americas - 591 |
|
$0.1310 / $0.3260 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32 V 10 A 10.9 x 8.8 mm MINI® Red Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1460 / $0.1660 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1353 | Buy Now | |
|
LCSC | 32V 1kA Fuse Automotive Holder Blade 10A - Automotive Fuses ROHS | 70 |
|
$0.1280 / $0.2856 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 10A 32VDC BLADE MINI | 0 |
|
$0.2921 / $0.3359 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0297010.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297010.U
Littelfuse Inc
Electric Fuse, 10A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 122 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0297010.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297010.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297010LXN | Electric Fuse, 10A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297010.U vs 0297010LXN |
0297010.L | Electric Fuse, 10A, 1000A (IR), MINI, | Littelfuse Inc | 0297010.U vs 0297010.L |
0297010.WXNV | Electric Fuse, Fast Blow, 10A, 1000A (IR), MINI, | Littelfuse Inc | 0297010.U vs 0297010.WXNV |