-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 1000A (IR), MINI,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J5672
|
Newark | Fuse, Blade, 2A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vdc:32V, Product Range:Mini 297 Series, Colour Code:Grey, Fuse Size:8.8Mm X 10.9Mm X 3.8Mm, Fuse Type:Fast Acting, Reel Quantity:3000Rohs Compliant: Yes |Littelfuse 0297002.WXNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1693 |
|
$0.2040 / $0.3570 | Buy Now |
DISTI #
98K4443
|
Newark | Fuse, Mini Blade, 2A, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vdc:32V, Product Range:Mini 297 Series, Packaging:Each Rohs Compliant: Yes |Littelfuse 0297002.WXNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15865 |
|
$0.2040 / $0.3570 | Buy Now |
DISTI #
F986-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16590 In Stock |
|
$0.1351 / $0.3200 | Buy Now |
DISTI #
576-0297002.WXNV
|
Mouser Electronics | Automotive Fuses 32V 2A Mini RoHS: Compliant | 23366 |
|
$0.1320 / $0.3100 | Buy Now |
DISTI #
E02:0323_00012066
|
Arrow Electronics | Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2412 | Europe - 3907 |
|
$0.1311 / $0.2576 | Buy Now |
DISTI #
V36:1790_06407001
|
Arrow Electronics | Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 | Americas - 3708 |
|
$0.1316 / $0.3001 | Buy Now |
DISTI #
70184346
|
RS | FUSE - 32V MINI-OCR-W/VSN-NYLON 2A | Littelfuse 0297002.WXNV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2447 |
|
$0.1930 / $0.2410 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32V 2 A 10.9 x 8.8 mm MINI® Grey Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 17698Box |
|
$0.1310 / $0.1570 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32V 2 A 10.9 x 8.8 mm MINI® Grey Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1290 / $0.1540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0730 / $0.1128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0297002.WXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297002.WXNV
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0297002.WXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297002.WXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297002LXN | Electric Fuse, 2A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297002.WXNV vs 0297002LXN |
0297002.H | Electric Fuse, 2A, 1000A (IR), MINI, | Littelfuse Inc | 0297002.WXNV vs 0297002.H |
0297002.U | Electric Fuse, 2A, 1000A (IR), MINI, | Littelfuse Inc | 0297002.WXNV vs 0297002.U |