Part Details for 0297-0-15-01-06-27-04-0 by Mill-Max Mfg Corp
Overview of 0297-0-15-01-06-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0297-0-15-01-06-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2027
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0297-0-15-01-06-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $1.2300 | Buy Now |
DISTI #
0297-015010627040-ND
|
DigiKey | CONN PIN RCPT .022-.032 KNURL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
574 In Stock |
|
$0.6592 / $1.4400 | Buy Now |
DISTI #
575-0297015010627
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 6 CON RoHS: Not Compliant | 1016 |
|
$0.5990 / $1.1500 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.022" ~ 0.032" Standard Tail Press-Fit RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7350 / $0.8950 | Buy Now |
|
Bisco Industries | 161 |
|
Buy Now | ||
|
Quest Components | BERYLLIUM COPPER, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL | 530 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
000000000000398427
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 6 CON Min Qty: 1000 | 0 |
|
$0.1743 / $1.1700 | Buy Now |
Part Details for 0297-0-15-01-06-27-04-0
0297-0-15-01-06-27-04-0 CAD Models
0297-0-15-01-06-27-04-0 Part Data Attributes:
|
0297-0-15-01-06-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0297-0-15-01-06-27-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |