There are no models available for this part yet.
Overview of 0295060.MXJ by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0295060.MXJ by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2649
|
Newark | Fuse - Pal 295 Ati 32V Slow Blow 60A/ Bulk |Littelfuse 0295060.MXJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | Buy Now | |
DISTI #
0295060.MXJ-ND
|
DigiKey | FUSE AUTO 60A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2762 | Buy Now | |
DISTI #
576-0295060.MXJ
|
Mouser Electronics | Automotive Fuses 32V 60A PAL SloBlo ATI RoHS: Compliant | 0 |
|
$2.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8900 | Buy Now |
CAD Models for 0295060.MXJ by Littelfuse Inc
Part Data Attributes for 0295060.MXJ by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
16.2 mm
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
22.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
60 A
|
Alternate Parts for 0295060.MXJ
This table gives cross-reference parts and alternative options found for 0295060.MXJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0295060.MXJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0295060.U | Electric Fuse, 60A, | Littelfuse Inc | 0295060.MXJ vs 0295060.U |