Part Details for 0295050.H by Littelfuse Inc
Overview of 0295050.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0295050.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2644
|
Newark | Fuse - Pal 295 Ati 32V 50A 100-Pc/ Bulk |Littelfuse 0295050.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
0295050.H-ND
|
DigiKey | FUSE AUTO 50A 32VDC 100 PACK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3830 | Buy Now |
DISTI #
576-0295050.H
|
Mouser Electronics | Automotive Fuses 32V 50A PAL SloBlo ATI RoHS: Compliant | 0 |
|
$2.4100 / $5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.6900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC 100 PACK | 0 |
|
$5.0809 / $5.5890 | RFQ |
Part Details for 0295050.H
0295050.H CAD Models
0295050.H Part Data Attributes
|
0295050.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0295050.H
Littelfuse Inc
Electric Fuse, 50A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.2 mm | |
Body Height | 21.5 mm | |
Body Length or Diameter | 22.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A |