Part Details for 0294100.MXJ-C by Littelfuse Inc
Overview of 0294100.MXJ-C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0294100.MXJ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8461
|
Newark | Fuse - Pal 294 Atk Closed Hole 32V 100A/ Bulk |Littelfuse 0294100.MXJ-C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
0294100.MXJ-C-ND
|
DigiKey | FUSE AUTO 100A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2762 | Buy Now |
DISTI #
576-0294100.MXJ-C
|
Mouser Electronics | Automotive Fuses 32V 100A PAL Closed Hole RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
DISTI #
75560542
|
RS | Fuse - PAL 294 ATK closed hole 32V 100A | Littelfuse 0294100.MXJ-C Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 100A 32VDC AUTO LINK | 0 |
|
$4.3136 / $4.7450 | RFQ |
Part Details for 0294100.MXJ-C
0294100.MXJ-C CAD Models
0294100.MXJ-C Part Data Attributes
|
0294100.MXJ-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0294100.MXJ-C
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 15.05 mm | |
Body Height | 23.6 mm | |
Body Length or Diameter | 21.95 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |