Part Details for 02910/PG29NPT by Olflex
Overview of 02910/PG29NPT by Olflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54602-910LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 10P10C, 1 Port | |
10115029-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 16 Column, 192 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 02910/PG29NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5493
|
Newark | Pg/ Npt Connecting Adapter, Brass, Male Pg29-To-Female 1Npt, Thread Size:1" Npt, Cable Diameter Min:-, Cable Diameter Max:-, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:- |Olflex 02910/PG29NPT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |