Part Details for 029-8514-004 by Sure Seal Connections
Overview of 029-8514-004 by Sure Seal Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38514M6-XXXFP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 42 Pins (Non Promotion), SSOP, /Tape & Reel | |
M38514M6-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 42 Pins (Non Promotion), SSOP, /Tape & Reel | |
131-8514-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Left Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 029-8514-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
029-8514-004-ND
|
DigiKey | GSS 8, 9, 10 CLIP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
029-8514-004
|
PEI Genesis | GSS 8, 9, 10 Clip Min Qty: 1 | 2722 |
|
$3.8100 / $7.2300 | Buy Now |