Part Details for 028707.5PXCN by Littelfuse Inc
Overview of 028707.5PXCN by Littelfuse Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 028707.5PXCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7940
|
Newark | Automotive Fuse, 32 V, 7.5 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 028707.5PXCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1219 |
|
$0.1580 / $0.3780 | Buy Now |
DISTI #
F4198-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5389 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
576-028707.5PXCN
|
Mouser Electronics | Automotive Fuses ATOF 32V 7.5A Low-Current Nylon RoHS: Compliant | 17284 |
|
$0.1370 / $0.3100 | Buy Now |
|
Future Electronics | 287 Series Fast-Acting 32 V 7.5 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 3877Bag |
|
$0.1340 / $0.1590 | Buy Now |
|
Future Electronics | 287 Series Fast-Acting 32 V 7.5 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 182Box |
|
$0.1340 / $0.1590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0877 / $0.1050 | Buy Now |
DISTI #
78401659
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 600 Package Multiple: 10 | Americas - 32750 |
|
$0.1031 / $0.1400 | Buy Now |
DISTI #
80942331
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 18000 |
|
$0.2727 | Buy Now |
DISTI #
71306244
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.3786 / $0.4229 | Buy Now |
DISTI #
80564978
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1995 |
|
$0.2300 / $0.6800 | Buy Now |
Part Details for 028707.5PXCN
028707.5PXCN CAD Models
028707.5PXCN Part Data Attributes
|
028707.5PXCN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028707.5PXCN
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 60 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 028707.5PXCN
This table gives cross-reference parts and alternative options found for 028707.5PXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028707.5PXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
028707.5PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 028707.5PXCN vs 028707.5PXS |
028707.5.H | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5PXCN vs 028707.5.H |
028707.5.PXCN | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5PXCN vs 028707.5.PXCN |
025707.5PXPV | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5PXCN vs 025707.5PXPV |
28707.5 | Electric Fuse, ELECTRIC FUSE, 7.5A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028707.5PXCN vs 28707.5 |
025707.5U | Electric Fuse | Littelfuse Inc | 028707.5PXCN vs 025707.5U |