Part Details for 028707.5.PXCN by Littelfuse Inc
Overview of 028707.5.PXCN by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 028707.5.PXCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47007
|
Waytek, Inc. | 7.5 Amp ATOF Blade Type Fuse 32V Brown ATO Min Qty: 100 Package Multiple: 2000 Lead time: 11 Weeks, 5 Days | 11914 |
|
$0.1284 / $0.1776 | Buy Now |
Part Details for 028707.5.PXCN
028707.5.PXCN CAD Models
028707.5.PXCN Part Data Attributes
|
028707.5.PXCN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028707.5.PXCN
Littelfuse Inc
Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 60 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 028707.5.PXCN
This table gives cross-reference parts and alternative options found for 028707.5.PXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028707.5.PXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
025707.5L | Electric Fuse | Littelfuse Inc | 028707.5.PXCN vs 025707.5L |
028707.5.H | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5.PXCN vs 028707.5.H |
025707.5PXPV | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5.PXCN vs 025707.5PXPV |
025707.5LXN | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5.PXCN vs 025707.5LXN |
28707.5 | Electric Fuse, ELECTRIC FUSE, 7.5A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028707.5.PXCN vs 28707.5 |