Part Details for 0287004 by Littelfuse Inc
Overview of 0287004 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 0287004
0287004 CAD Models
0287004 Part Data Attributes
|
0287004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287004
Littelfuse Inc
Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0287004
This table gives cross-reference parts and alternative options found for 0287004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287004.PXCN | Electric Fuse, 4A, 32VDC, 1000A (IR), ATOF, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0287004.PXCN |
287004 | Electric Fuse, ELECTRIC FUSE, 4A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 287004 |
0287004.U | Electric Fuse, | Littelfuse Inc | 0287004 vs 0287004.U |
0257004LXN | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0257004LXN |
0287004.H | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0287004.H |
0257004PXPV | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0257004PXPV |
0257004.LXN | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0257004.LXN |
0287004.L | Electric Fuse, | Littelfuse Inc | 0287004 vs 0287004.L |
0287004.PXS | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0287004.PXS |
0257004.PXPV | Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287004 vs 0257004.PXPV |