0287003.PXCN
Littelfuse Inc
Description: Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT

Overview of 0287003.PXCN by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 0287003.PXCN by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24W7930
Newark Automotive Fuse, 32 V, 3 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 0287003.PXCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20807
  • 1 $0.3780
  • 10 $0.3570
  • 25 $0.3290
  • 50 $0.3000
  • 100 $0.2490
  • 500 $0.1910
  • 1,000 $0.1750
  • 2,500 $0.1580
$0.1580 / $0.3780 Buy Now
DISTI # F4193-ND
DigiKey FUSE AUTO 3A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Bulk 13110
In Stock
  • 1 $0.3400
  • 5 $0.3260
  • 10 $0.3150
  • 50 $0.2652
  • 100 $0.2202
  • 250 $0.2002
  • 500 $0.1702
  • 2,000 $0.1401
  • 6,000 $0.1375
$0.1375 / $0.3400 Buy Now
DISTI # 576-0287003.PXCN
Mouser Electronics Automotive Fuses ATOF 32V 3A Low-Current Nylon RoHS: Compliant 22976
  • 1 $0.3300
  • 10 $0.2540
  • 100 $0.2010
  • 500 $0.1710
  • 2,000 $0.1400
  • 4,000 $0.1370
$0.1370 / $0.3300 Buy Now
DISTI # V36:1790_06407510
Arrow Electronics Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2345 Americas - 222883
  • 1 $0.3201
  • 10 $0.2301
  • 100 $0.1916
  • 500 $0.1575
  • 2,000 $0.1263
  • 4,000 $0.1047
$0.1047 / $0.3201 Buy Now
DISTI # P40:2555_11360083
Arrow Electronics Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2136 Europe - 948
  • 1 $0.2992
  • 10 $0.2189
  • 100 $0.1822
  • 500 $0.1499
  • 2,000 $0.1202
  • 4,000 $0.0995
$0.0995 / $0.2992 Buy Now
DISTI # E02:0323_05863440
Arrow Electronics Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2415 Europe - 422
  • 1 $0.3268
  • 10 $0.2408
  • 100 $0.2011
  • 500 $0.1686
  • 2,000 $0.1420
$0.1420 / $0.3268 Buy Now
DISTI # 70241924
RS Fuse, ATOF, Automotive, 3A, 32V, Nylon w/Tin-Plated Blade Terminals, Violet | Littelfuse 0287003.PXCN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2134
  • 1 $0.2980
  • 10 $0.2830
  • 25 $0.2680
  • 50 $0.2530
  • 100 $0.2380
$0.2380 / $0.2980 Buy Now
Future Electronics 287 Series Fast-Acting 32 V 3 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag 99883
Bag
  • 1 $0.1750
  • 250 $0.1690
  • 1,000 $0.1620
  • 3,000 $0.1570
  • 12,500 $0.1460
$0.1460 / $0.1750 Buy Now
Future Electronics 287 Series Fast-Acting 32 V 3 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag 93789
Bag
  • 1 $0.1440
  • 400 $0.1400
  • 1,500 $0.1350
  • 5,000 $0.1310
  • 20,000 $0.1220
$0.1220 / $0.1440 Buy Now
Future Electronics 287 Series Fast-Acting 32 V 3 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box 0
Box
  • 2,000 $0.1590
  • 4,000 $0.1560
  • 8,000 $0.1530
  • 10,000 $0.1520
  • 30,000 $0.1460
$0.1460 / $0.1590 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1050
  • 4,000 $0.1001
  • 6,000 $0.0986
  • 8,000 $0.0971
  • 26,000 $0.0929
  • 50,000 $0.0903
  • 100,000 $0.0890
  • 150,000 $0.0877
$0.0877 / $0.1050 Buy Now
DISTI # 78449765
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2332 Americas - 431703
  • 89 $0.0813
$0.0813 Buy Now
DISTI # 81706425
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2345 Americas - 222883
  • 89 $0.3201
$0.3201 Buy Now
DISTI # 80595987
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 Americas - 34000
  • 2,000 $0.1236
  • 8,000 $0.1129
  • 16,000 $0.1051
  • 24,000 $0.0991
$0.0991 / $0.1236 Buy Now
DISTI # 77894335
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 610 Package Multiple: 10 Americas - 19290
  • 610 $0.1383
  • 1,000 $0.1129
  • 2,000 $0.1016
$0.1016 / $0.1383 Buy Now
DISTI # 30582207
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 183 Package Multiple: 1 Americas - 2030
  • 183 $0.1713
$0.1713 Buy Now
DISTI # 71306217
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2301 Americas - 1805
  • 194 $0.4229
  • 250 $0.4060
  • 500 $0.3913
  • 1,000 $0.3786
$0.3786 / $0.4229 Buy Now
DISTI # 81753150
Verical Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2415 Americas - 407
  • 37 $0.2401
  • 100 $0.2004
  • 500 $0.1681
  • 2,000 $0.1415
$0.1415 / $0.2401 Buy Now
Bristol Electronics   250
RFQ
Quest Components ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER 17
  • 1 $0.2250
$0.2250 Buy Now
Quest Components ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER 2220
  • 1 $0.7500
  • 149 $0.2250
  • 1,779 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER 644
  • 1 $1.0000
  • 14 $0.4500
  • 112 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER 1444
  • 1 $0.7800
  • 129 $0.3900
  • 514 $0.3120
$0.3120 / $0.7800 Buy Now
DISTI # 0287003.PXCN
TTI Automotive Fuses ATOF 32V 3A Low-Current Nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 336600
In Stock
  • 50 $0.1830
  • 100 $0.1800
  • 250 $0.1730
  • 500 $0.1600
  • 1,000 $0.1570
  • 2,000 $0.1300
  • 4,000 $0.1170
$0.1170 / $0.1830 Buy Now
DISTI # 0287003.PXCN
TME Fuse: fuse, 3A, 32VDC, automotive, 19mm, ATOF Min Qty: 10 19290
  • 10 $0.1310
  • 30 $0.1140
  • 100 $0.0980
  • 1,000 $0.0830
  • 2,000 $0.0730
$0.0730 / $0.1310 Buy Now
DISTI # FUSE7732
Rutronik 3A 32V AUTO ATO violet RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk Stock DE - 2000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 2,000 $0.1238
  • 4,000 $0.1238
  • 6,000 $0.1238
  • 8,000 $0.1238
  • 10,000 $0.1238
$0.1238 Buy Now
DISTI # 46G3102
Bürklin Elektronik Automotive flat fuse, 3 A, 32 V, purple, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287003.PXCN Min Qty: 1 211 in Stock
2000 Available Soon
  • 1 $0.2897
  • 10 $0.2425
  • 100 $0.2071
  • 500 $0.1803
  • 1,000 $0.1642
$0.1642 / $0.2897 Buy Now
DISTI # C1S425200665046
Chip1Stop Fuse Blade 3A 32V Socket 19.1 X 12.3 X 5.1mm Polyamide 66 Automotive UL RoHS: Compliant pbFree: Yes Container: Bulk 2030
  • 5 $0.2080
  • 50 $0.1490
  • 100 $0.1370
$0.1370 / $0.2080 Buy Now
CHIPMALL.COM LIMITED Package/Enclosure19.10mm*5.10mm*12.30mm Rated voltage32V Current Rating3A Resistance31.1m Ohms Operating temperature-40C ~ 105C 3331
  • 70 $0.1108
  • 500 $0.0936
$0.0936 / $0.1108 Buy Now
CoreStaff Co Ltd N/A(Ship within 1day) - D/C 2023 Date Code: 2023 1805
  • 1 $1.0340
  • 20 $0.4310
  • 50 $0.2590
  • 100 $0.2020
  • 300 $0.1640
  • 500 $0.1560
$0.1560 / $1.0340 Buy Now
LCSC 32V 1kA Fuse Automotive Holder Blade 3A - Automotive Fuses ROHS 3331
  • 5 $0.1134
  • 50 $0.0963
  • 150 $0.0878
  • 500 $0.0814
  • 2,000 $0.0763
  • 4,000 $0.0737
$0.0737 / $0.1134 Buy Now
Ozdisan Elektronik FUSE AUTO 3A 32VDC BLADE 0
  • 1 $0.3304
  • 2,000 $0.2873
$0.2873 / $0.3304 RFQ
Perfect Parts Corporation   60049
RFQ
South Electronics 0287003.PXCN 0
RFQ
DISTI # 47003
Waytek, Inc. 3 Amp ATOF Blade Type Fuse 32V Violet ATO Min Qty: 100 Package Multiple: 2000 Lead time: 11 Weeks, 5 Days 16707
  • 1 $0.1628
  • 200 $0.1496
  • 500 $0.1348
  • 1,000 $0.1221
  • 5,000 $0.1177
$0.1177 / $0.1628 Buy Now

CAD Models for 0287003.PXCN by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0287003.PXCN by Littelfuse Inc

0287003.PXCN
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Body Breadth
5.1 mm
Body Height
18.8 mm
Body Length or Diameter
19.1 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
7 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1000 A
Rated Current
3 A
Rated Voltage(DC)
32 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
TAB/BLADE
Trip Time or Delay
0.08 s
Want to compare parts?
  1. 0287003.PXCN
    Littelfuse Inc
    Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for 0287003.PXCN

This table gives cross-reference parts and alternative options found for 0287003.PXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287003.PXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0257003PXPV Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003PXPV
0287003 Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003
287003 Electric Fuse, ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 287003
0287003.H Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003.H
0287003.PXS Electric Fuse, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003.PXS
0257003.L Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.L
162.6185.4306 Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 162.6185.4306
0257003LXN Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003LXN
0257003.LXN Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.LXN
0257003.PXPV Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.PXPV
Part Number Description Manufacturer Compare
0287003 Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003
0257003PXPV Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003PXPV
287003 Electric Fuse, ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 287003
0257003LXN Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003LXN
0287003.H Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003.H
0287003.PXS Electric Fuse, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0287003.PXS
0257003.LXN Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.LXN
0257003.PXPV Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.PXPV
0257003.L Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0287003.PXCN vs 0257003.L

Related Parts for 0287003.PXCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0287003.PXCN by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0287003.PXCN by Littelfuse Inc

  • Please alert me when 0287003.PXCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0287003.PXCN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0287003.PXCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0287003.PXCN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0287003.PXCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0287003.PXCN by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: