Part Details for 0287002.U by Littelfuse Inc
Overview of 0287002.U by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287002.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8438
|
Newark | Fuse - Atof 32Vdc Nylon 2A 500 Pc/ Bulk |Littelfuse 0287002.U Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2060 | Buy Now |
DISTI #
0287002.U-ND
|
DigiKey | FUSE AUTO 2A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
311 In Stock |
|
$0.1512 / $0.3700 | Buy Now |
DISTI #
576-0287002.U
|
Mouser Electronics | Automotive Fuses 32VDC 2A ATOF Nylon RoHS: Compliant | 2314 |
|
$0.1580 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1572 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1023 / $0.1578 | Buy Now | |
|
Ozdisan Elektronik | FUSE ATOF 32VDC NYLON 2A | 0 |
|
$0.3206 / $0.3687 | RFQ |
Part Details for 0287002.U
0287002.U CAD Models
0287002.U Part Data Attributes:
|
0287002.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287002.U
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0287002.U
This table gives cross-reference parts and alternative options found for 0287002.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287002.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287002.PXCN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 0287002.PXCN |
0257002.U | Electric Fuse | Littelfuse Inc | 0287002.U vs 0257002.U |
0287002 | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 0287002 |
287002 | Electric Fuse, ELECTRIC FUSE, 2A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 287002 |
0257002.LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 0257002.LXN |
0287002.H | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 0287002.H |
0257002LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.U vs 0257002LXN |