Part Details for 0287002.L by Littelfuse Inc
Overview of 0287002.L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287002.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7393
|
Newark | Fuse - Atof 32Vdc Nylon 2A 50 Pc/ Box |Littelfuse 0287002.L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.4180 | Buy Now |
DISTI #
0287002.L-ND
|
DigiKey | FUSE AUTO 2A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Box |
182 In Stock |
|
$0.2200 / $0.5400 | Buy Now |
DISTI #
576-0287002.L
|
Mouser Electronics | Automotive Fuses ATOF 32V 2A Low-Current Nylon RoHS: Compliant | 2369 |
|
$0.2360 / $0.5800 | Buy Now |
DISTI #
P40:2555_12733045
|
Arrow Electronics | Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2218 | Europe - 35 |
|
$0.2015 / $0.4053 | Buy Now |
DISTI #
V99:2348_06407498
|
Arrow Electronics | Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1730 | Americas - 16 |
|
$0.2041 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1335 / $0.2029 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 2A 32VDC BLADE | 0 |
|
$0.4662 / $0.5361 | RFQ |
Part Details for 0287002.L
0287002.L CAD Models
0287002.L Part Data Attributes:
|
0287002.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287002.L
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0287002.L
This table gives cross-reference parts and alternative options found for 0287002.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287002.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287002.PXCN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 0287002.PXCN |
0257002.U | Electric Fuse | Littelfuse Inc | 0287002.L vs 0257002.U |
0287002 | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 0287002 |
287002 | Electric Fuse, ELECTRIC FUSE, 2A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 287002 |
0257002.LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 0257002.LXN |
0287002.H | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 0287002.H |
0257002LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.L vs 0257002LXN |