There are no models available for this part yet.
Overview of 0287002.H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0287002.H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2531
|
Newark | Fuse - Atof 32Vdc Nylon 2A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287002.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now | |
DISTI #
0287002.H-ND
|
DigiKey | FUSE AUTO 2A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
159 In Stock |
|
$0.1925 / $0.4700 | Buy Now | |
DISTI #
576-0287002.H
|
Mouser Electronics | Automotive Fuses 32VDC 2A ATOF Nylon RoHS: Compliant | 569 |
|
$0.1950 / $0.5100 | Buy Now | |
Future Electronics | Fuse - ATOF 32VDC Nylon 2A 100 pc RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1169 / $0.1804 | Buy Now | ||
DISTI #
FUSE9275
|
Rutronik | 2A 32V ATOF grey Low-Current RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2047 / $0.2207 | Buy Now | |
Ozdisan Elektronik | FUSE AUTO 2A 32VDC BLADE | 0 |
|
$0.4021 / $0.4624 | RFQ | ||
Perfect Parts Corporation | 896 |
|
RFQ |
CAD Models for 0287002.H by Littelfuse Inc
Part Data Attributes for 0287002.H by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
5.1 mm
|
Body Height
|
18.8 mm
|
Body Length or Diameter
|
19.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.02 s
|
Alternate Parts for 0287002.H
This table gives cross-reference parts and alternative options found for 0287002.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287002.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
287002 | Electric Fuse, ELECTRIC FUSE, 2A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 287002 |
0257002LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 0257002LXN |
0257002.LXN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 0257002.LXN |
0257002.L | Electric Fuse | Littelfuse Inc | 0287002.H vs 0257002.L |
162.6185.4202 | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 162.6185.4202 |
0257002.PXPV | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 0257002.PXPV |
0287002.PXCN | Electric Fuse, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287002.H vs 0287002.PXCN |