Part Details for 0283NR05D by Stetron International Inc
Overview of 0283NR05D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0283NR05D
0283NR05D CAD Models
0283NR05D Part Data Attributes
|
0283NR05D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0283NR05D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 230V, 6J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for 0283NR05D
This table gives cross-reference parts and alternative options found for 0283NR05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0283NR05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS40B | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0283NR05D vs V250LS40B |
Q69X3232 | Varistor, 320V, 140J, Through Hole Mount, | TDK Corporation | 0283NR05D vs Q69X3232 |
V250LU40A | Varistor, 330V, 130J, Through Hole Mount, | Harris Semiconductor | 0283NR05D vs V250LU40A |
MOV05181AKA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 6 J, THROUGH HOLE MOUNT | Eaton Bussmann | 0283NR05D vs MOV05181AKA |
V250LA4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | Intersil Corporation | 0283NR05D vs V250LA4 |
V250LS40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0283NR05D vs V250LS40A |
V250LS2 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0283NR05D vs V250LS2 |
D65ZOV251RA130 | RESISTOR, VOLTAGE DEPENDENT, 250V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 0283NR05D vs D65ZOV251RA130 |
ENC271D-05A | RESISTOR, VOLTAGE DEPENDENT, 225V, 6J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | 0283NR05D vs ENC271D-05A |
B72220-S251-K101 | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0283NR05D vs B72220-S251-K101 |