Part Details for 0280600000 by Weidmüller Interface GmbH & Co. KG
Overview of 0280600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0280600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9072
|
Newark | Stb 8.5/5/2.3/M3 Sak2.5 Rohs Compliant: Yes |Weidmuller 0280600000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $1.2000 | Buy Now |
DISTI #
281-5352-ND
|
DigiKey | CONN TERM BLK TEST SOCKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$0.5419 / $1.0800 | Buy Now |
DISTI #
0280600000
|
Avnet Americas | Conn Test Jack SKT 1 POS ST 1 Port - Bag (Alt: 0280600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.4626 / $0.5329 | Buy Now |
DISTI #
470-0280600000
|
Mouser Electronics | Test Sockets STB 8.5/5/2.3/M3 SAK2.5 | 76 |
|
$0.5100 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Test Jack SKT 1 POS ST 1 Port |
30 In Stock 1612 Factory Stock |
|
$0.4738 / $0.7451 | Buy Now |
DISTI #
0280600000
|
Avnet Americas | Conn Test Jack SKT 1 POS ST 1 Port - Bag (Alt: 0280600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.4626 / $0.5329 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
$0.3000 / $0.4600 | Buy Now |
|
Master Electronics | Connector Accessories Test Jack SKT 1 POS ST 1 Port |
30 In Stock 1612 Factory Stock |
|
$0.4738 / $0.7451 | Buy Now |