Part Details for 0279520000 by Weidmüller Interface GmbH & Co. KG
Overview of 0279520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0279520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9254
|
Newark | End Plate, Sak-Series Modular Terminal, For Use With:Sak-Series Modular Terminals, Accessory Type:End Plate, Product Range:-, Colour:Beige/Yellow Rohs Compliant: Yes |Weidmuller 0279520000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2830 | Buy Now |
DISTI #
0279520000
|
Avnet Americas | Connector Accessories Straight End Plate Dark Beige/Yellow - Bag (Alt: 0279520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
WEI0279520000
|
Heilind Electronics | AP FOR SAK 2.5/32,KRG,BN R20, A, V7 | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories End Plate Straight Beige/Yellow RoHS: Compliant |
1 In Stock |
|
$1.3100 / $3.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Connector Accessories End Plate Straight Beige/Yellow RoHS: Compliant |
1 In Stock |
|
$1.3100 / $3.9000 | Buy Now |