Part Details for 0279.010V by Littelfuse Inc
Overview of 0279.010V by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0279.010V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F085
|
Newark | Fuse 125V V/Fa Micro Fuse Rad .010A/ Bulk |Littelfuse 0279.010V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6700 / $42.7900 | Buy Now |
DISTI #
0279.010V-ND
|
DigiKey | FUSE BRD MT 10MA 125VAC/VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
15 In Stock |
|
$30.7946 / $46.1900 | Buy Now |
DISTI #
576-0279.010V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .01A MICRO Very Fast Acting RoHS: Not Compliant | 0 |
|
$36.2500 / $51.2600 | Order Now |
DISTI #
75070139
|
RS | MICRO Fuse, Very Fast-Acting, Radial Leads, Clear Cap, 125V, 10 mA, 279 Series | Littelfuse 0279.010V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$28.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.0600 / $62.3000 | Buy Now | |
DISTI #
0279.010V
|
TTI | Fuses with Leads - Through Hole 125V .01A MICRO Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$30.2100 / $32.3600 | Buy Now |
DISTI #
0279.010V
|
TME | Fuse: fuse, ultra rapid, 10mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$51.6800 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 10MA 125VAC/VDC RADIAL | 0 |
|
$59.6829 / $63.8607 | RFQ |
Part Details for 0279.010V
0279.010V CAD Models
0279.010V Part Data Attributes:
|
0279.010V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0279.010V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.01A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.01 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0279.010V
This table gives cross-reference parts and alternative options found for 0279.010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0279.010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279.010H | Electric Fuse, Very Fast Blow, 0.01A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.010V vs 0279.010H |
0273.010V | Electric Fuse, Very Fast Blow, 0.01A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.010V vs 0273.010V |
0274.010H | Electric Fuse, Very Fast Blow, 0.01A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.010V vs 0274.010H |
0274.010V | Electric Fuse, Very Fast Blow, 0.01A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.010V vs 0274.010V |