Part Details for 0278.300V by Littelfuse Inc
Results Overview of 0278.300V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0278.300V Information
0278.300V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-278LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 28S 5P Vertical Receptacle. |
Price & Stock for 0278.300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B724
|
Newark | Pc Board Fuse, Fuse Current:300Ma, Voltage Rating Vac:125V, Product Range:Micro 278 Series, Volt... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $18.0300 | Buy Now |
DISTI #
0278.300V-ND
|
DigiKey | FUSE BOARD MNT 300MA 125VAC/VDC Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6100 | Buy Now |
DISTI #
576-0278.300V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .3A MICRO Very Fast Acting RoHS: Compliant | 0 |
|
$14.0600 / $20.1600 | Order Now |
DISTI #
75560383
|
RS | FUSE 125V V/FA MICRO FUSE RAD .300A | Littelfuse 0278.300V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $18.0000 | Buy Now |
DISTI #
0278.300V
|
TME | Fuse: fuse, 300mA, 125VAC, 125VDC, ultra rapid, TR3 Min Qty: 5 | 0 |
|
$18.2600 | RFQ |
DISTI #
000000000007261925
|
Sager | FUSE 125V V/FA MICRO FUSE RAD .300A Min Qty: 5 | 0 |
|
$13.7300 / $17.8500 | Buy Now |
Part Details for 0278.300V
0278.300V CAD Models
0278.300V Part Data Attributes
|
0278.300V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.300V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.3A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |