Part Details for 0278.250V by Littelfuse Inc
Overview of 0278.250V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Price & Stock for 0278.250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B723
|
Newark | Pc Board Fuse, Fuse Current:250Ma, Voltage Rating Vac:125V, Product Range:Micro 278 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0278.250V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $15.2800 | Buy Now |
DISTI #
0278.250V-ND
|
DigiKey | FUSE BOARD MNT 250MA 125VAC/VDC Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5180 | Buy Now |
DISTI #
576-0278.250V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .25A MICRO Very Fast Acting RoHS: Compliant | 0 |
|
$13.7000 / $17.8400 | Order Now |
DISTI #
75560382
|
RS | FUSE 125V V/FA MICRO FUSE RAD .250A | Littelfuse 0278.250V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 | RFQ |
|
Future Electronics | FUSE 125V V/FA MICRO FUSE RAD .250A RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk |
0 Bulk |
|
$13.8700 / $14.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $18.0000 | Buy Now |
DISTI #
0278.250V
|
TME | Fuse: fuse, ultra rapid, 250mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$13.6200 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 250MA 125VAC/VDC | 0 |
|
$18.1005 / $19.3675 | RFQ |
Part Details for 0278.250V
0278.250V CAD Models
0278.250V Part Data Attributes
|
0278.250V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.250V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0278.250V
This table gives cross-reference parts and alternative options found for 0278.250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278.250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0262.250V | Littelfuse Inc | $202.1443 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0278.250V vs 0262.250V |
0273.250V | Littelfuse Inc | $7.4908 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0278.250V vs 0273.250V |
0273.250H | Littelfuse Inc | $3.7907 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0278.250V vs 0273.250H |