Part Details for 0278.125V by Littelfuse Inc
Results Overview of 0278.125V by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0278.125V Information
0278.125V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
51940-278LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 28S 5P Vertical Receptacle. |
Price & Stock for 0278.125V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B721
|
Newark | Pc Board Fuse, Fuse Current:125Ma, Voltage Rating Vac:125V, Product Range:Micro 278 Series, Volt... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $18.0300 | Buy Now |
DISTI #
0278.125V-ND
|
DigiKey | FUSE BOARD MNT 125MA 125VAC/VDC Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6100 | Buy Now |
DISTI #
576-0278.125V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting RoHS: Compliant | 0 |
|
$13.2200 / $20.1600 | Order Now |
DISTI #
75560380
|
RS | FUSE 125V V/FA MICRO FUSE RAD .125A | Littelfuse 0278.125V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $18.0000 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 0.125A, 125VAC, 125VDC, 100000A (IR), THROUGH HOLE, MICRO | 185 |
|
$12.6500 / $14.3000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 0.125A, 125VAC, 125VDC, 100000A (IR), THROUGH HOLE, MICRO | 84 |
|
$18.7000 / $22.0000 | Buy Now |
DISTI #
278.125
|
TTI | Fuses with Leads - Through Hole .125AMP 125V VFA Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$11.5900 / $13.0600 | Buy Now |
DISTI #
0278.125V
|
TTI | Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$10.8800 / $11.9000 | Buy Now |
Part Details for 0278.125V
0278.125V CAD Models
0278.125V Part Data Attributes
|
0278.125V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.125V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0278.125V
This table gives cross-reference parts and alternative options found for 0278.125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278.125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0273.125V | Littelfuse Inc | $8.4597 | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | 0278.125V vs 0273.125V |
0279.125H | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0278.125V vs 0279.125H |