Part Details for 0278.050V by Littelfuse Inc
Results Overview of 0278.050V by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0278.050V Information
0278.050V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
FBBM050V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Plug Connector, 4.8mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF050V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for 0278.050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B718
|
Newark | Pc Board Fuse, Fuse Current:50Ma, Voltage Rating Vac:125V, Product Range:Micro 278 Series, Volta... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $18.0300 | Buy Now |
DISTI #
0278.050V-ND
|
DigiKey | FUSE BRD MT 50MA 125VAC/VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$11.1551 / $21.2200 | Buy Now |
DISTI #
576-0278.050V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .05A MICRO Very Fast Acting RoHS: Compliant | 2 |
|
$11.1500 / $21.2200 | Buy Now |
DISTI #
75560377
|
RS | FUSE 125V V/FA MICRO FUSE RAD .050A | Littelfuse 0278.050V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $18.0000 | Buy Now |
DISTI #
0278.050V
|
TTI | Fuses with Leads - Through Hole 125V .05A MICRO Very Fast Acting RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.8800 / $15.6900 | Buy Now |
DISTI #
278.050
|
TTI | Fuses with Leads - Through Hole .05A 125V VERY FAST ACTING RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$10.9200 / $15.6900 | Buy Now |
DISTI #
0278.050V
|
TME | Fuse: fuse, 50mA, 125VAC, 125VDC, ultra rapid, TR3 Min Qty: 5 | 0 |
|
$15.7000 / $16.9300 | RFQ |
DISTI #
000000000007261919
|
Sager | FUSE 125V V/FA MICRO FUSE RAD .050A Min Qty: 5 | 0 |
|
$13.7300 / $17.8500 | Buy Now |
Part Details for 0278.050V
0278.050V CAD Models
0278.050V Part Data Attributes
|
0278.050V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.050V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0278.050V
This table gives cross-reference parts and alternative options found for 0278.050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278.050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0273.050H | Littelfuse Inc | $4.7169 | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0278.050V vs 0273.050H |
268.050 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, | 0278.050V vs 268.050 |