Part Details for 0277.250V by Littelfuse Inc
Overview of 0277.250V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Price & Stock for 0277.250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7913
|
Newark | Fuse 125V Fm04A Mil Pico I Fuse .250A/ Bulk |Littelfuse 0277.250V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $15.2400 | Buy Now |
DISTI #
0277.250V-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2880 | Buy Now |
DISTI #
576-0277.250V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FM04A MIL PICO I .250A RoHS: Compliant | 0 |
|
$13.0800 / $18.0100 | Order Now |
DISTI #
75560348
|
RS | FUSE 125V FM04A MIL PICO I FUSE .250A | Littelfuse 0277.250V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4000 / $23.8200 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 250MA 125VAC/VDC | 0 |
|
$11.5153 / $12.3214 | RFQ |
Part Details for 0277.250V
0277.250V CAD Models
0277.250V Part Data Attributes
|
0277.250V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0277.250V
Littelfuse Inc
Electric Fuse, 0.25A, 125VAC, 125VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 277 | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V |