Part Details for 0275020.MRT1L by Littelfuse Inc
Overview of 0275020.MRT1L by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0275020.MRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0461
|
Newark | Fuse 32V Pico I Fa Rohs 20A/ Tr |Littelfuse 0275020.MRT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 / $4.1000 | Buy Now |
DISTI #
0275020.MRT1L-ND
|
DigiKey | FUSE BRD MNT 20A 32VAC 32VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4480 | Buy Now |
DISTI #
576-0275020.MRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 32V 20A RoHS: Compliant | 0 |
|
$3.2200 / $3.3400 | Order Now |
|
Future Electronics | 275 Series Very Fast-Acting 32 V 20 A Ø 3.38 x 7.87 mm Axial Lead PICO® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1300 / $3.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 20A 32VAC/VDC AXIAL | 0 |
|
$5.8048 / $6.3853 | RFQ |
Part Details for 0275020.MRT1L
0275020.MRT1L CAD Models
0275020.MRT1L Part Data Attributes
|
0275020.MRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0275020.MRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 20A, 32VAC, 32VDC, 100A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 300A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.87 mm | |
Body Length or Diameter | 3.38 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 203 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 10 s |