Part Details for 0273920000 by Weidmüller Interface GmbH & Co. KG
Overview of 0273920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0273920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9047
|
Newark | Mk 3/3 |Weidmuller 0273920000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $5.5800 | Buy Now |
DISTI #
281-5351-ND
|
DigiKey | CONN BARRIER STRIP 3CIRCUIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8477 / $6.2100 | Buy Now |
DISTI #
0273920000
|
Avnet Americas | Conn Terminal Strip 6 POS 2.5mm Screw Cable Mount 25A - Bulk (Alt: 0273920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6499 / $3.0526 | Buy Now |
DISTI #
470-0273920000
|
Mouser Electronics | Terminal Block Tools & Accessories MK 3/3 RoHS: Compliant | 0 |
|
$2.7900 / $4.0800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Strip 6 POS 2.5mm Screw Cable Mount 25A |
2 In Stock 25 Factory Stock |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
0273920000
|
Avnet Americas | Conn Terminal Strip 6 POS 2.5mm Screw Cable Mount 25A - Bulk (Alt: 0273920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6499 / $3.0526 | Buy Now |
DISTI #
0273920000
|
Avnet Abacus | Conn Terminal Strip 6 POS 2.5mm Screw Cable Mount 25A (Alt: 0273920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Strip 6 POS 2.5mm Screw Cable Mount 25A |
2 In Stock 25 Factory Stock |
|
$2.6600 / $3.5100 | Buy Now |