Part Details for 0273005.H by Littelfuse Inc
Overview of 0273005.H by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0273005.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1228
|
Newark | Fuse, Radial, 5A, 125Vac, Very Fast, Fuse Current:5A, Voltage Rating Vac:125Vac, Product Range:Micro Series, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0273005.H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$3.5300 / $7.4300 | Buy Now |
DISTI #
28F082
|
Newark | Fuse, Pcb, 5A, 125V, Very Fast Acting, Fuse Current:5A, Voltage Rating Vac:125V, Product Range:Micro 273 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Body Material:Plastic Cap Rohs Compliant: Yes |Littelfuse 0273005.H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$3.5300 / $7.4300 | Buy Now |
DISTI #
F873-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
546 In Stock |
|
$3.4569 / $7.2900 | Buy Now |
DISTI #
576-0273005.H
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 5A MICRO Very Fast Acting RoHS: Compliant | 1512 |
|
$3.4500 / $6.2100 | Buy Now |
|
Future Electronics | 273 Series Very Fast-Acting 125 V 5 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 100Bag |
|
$3.0500 / $3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $8.5300 | Buy Now |
DISTI #
78815476
|
Verical | Fuse Cartridge Very Fast Acting 5A 125V Radial 6 X 8mm Bulk CSA RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$4.6119 / $7.2857 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | 20 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 0273005.H
0273005.H CAD Models
0273005.H Part Data Attributes
|
0273005.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273005.H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273005.H
This table gives cross-reference parts and alternative options found for 0273005.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273005.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279005.V | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273005.H vs 0279005.V |
0274005.V | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273005.H vs 0274005.V |