-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F068
|
Newark | Fuse, Pcb, 125Ma, 125V, Very Fast Acting, Fuse Current:125Ma, Voltage Rating Vac:125V, Product Range:Micro 273 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0273.125H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1651 |
|
$3.5300 / $7.4300 | Buy Now |
DISTI #
25R5309
|
Newark | Fuse, Radial, 0.125A, 125Vac, Very Fast, Fuse Current:125Ma, Voltage Rating Vac:125Vac, Product Range:Micro Series, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0273.125H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.7100 | Buy Now |
DISTI #
F858-ND
|
DigiKey | FUSE BOARD MNT 125MA 125VAC/VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
83 In Stock |
|
$3.1146 / $6.5700 | Buy Now |
DISTI #
576-0273.125H
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting RoHS: Compliant | 197 |
|
$3.1100 / $6.3500 | Buy Now |
|
Future Electronics | 273 Series Very Fast-Acting 125 V 0.125 A Ø 6.35x8.89 mm Radial Lead MICRO™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.0600 / $3.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6100 / $8.5300 | Buy Now | |
DISTI #
74513788
|
Verical | Fuse Cartridge Very Fast Acting 0.125A 125V Radial 6.35 X 8.89mm Bulk CSA RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 196 |
|
$5.1960 / $5.8425 | Buy Now |
DISTI #
0273.125H
|
TTI | Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 280 In Stock |
|
$3.3600 / $6.3600 | Buy Now |
DISTI #
0273.125H
|
TME | Fuse: fuse, ultra rapid, 125mA, 125VAC, 125VDC, TR3 Min Qty: 100 | 0 |
|
$3.2800 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 125MA 125VAC/VDC | 0 |
|
$3.7920 / $4.1712 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0273.125H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.125H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0273.125H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.125H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
274.125 | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0273.125H vs 274.125 |
0274.125H | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.125H vs 0274.125H |