Part Details for 0273.100H by Littelfuse Inc
Results Overview of 0273.100H by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0273.100H Information
0273.100H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0273.100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F067
|
Newark | Fuse, Pcb, 100Ma, 125V, Very Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:125V, Product Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 561 |
|
$3.9100 / $8.1600 | Buy Now |
DISTI #
F857-ND
|
DigiKey | FUSE BOARD MNT 100MA 125VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
441 In Stock |
|
$3.9906 / $8.3300 | Buy Now |
DISTI #
576-0273.100H
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting RoHS: Compliant | 483 |
|
$3.9900 / $7.8500 | Buy Now |
|
Future Electronics | 273 Series Very Fast-Acting 125 V 0.1 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box |
309 Box |
|
$2.9900 / $3.2500 | Buy Now |
|
Future Electronics | 273 Series Very Fast-Acting 125 V 0.1 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box |
150 Box |
|
$2.9900 / $3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 / $8.3300 | Buy Now |
|
Quest Components | FUSE,0.1A,125V,FAST ACTING,RADIAL,6.3X8.9MM,2.5MM L/S,MICROFUSE | 80 |
|
$7.5721 / $12.2790 | Buy Now |
DISTI #
0273.100H
|
TTI | Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.8900 / $4.1300 | Buy Now |
DISTI #
273.100
|
TTI | Fuses with Leads - Through Hole .1A 125V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3800 / $3.5200 | Buy Now |
DISTI #
0273.100H
|
TME | Fuse: fuse, 100mA, 125VAC, 125VDC, ultra rapid, TR3 Min Qty: 1 | 93 |
|
$5.3900 / $8.7000 | Buy Now |
Part Details for 0273.100H
0273.100H CAD Models
0273.100H Part Data Attributes
|
0273.100H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.100H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273.100H
This table gives cross-reference parts and alternative options found for 0273.100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0279.100H | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0273.100H vs 0279.100H |
278.1 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.1A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | 0273.100H vs 278.1 |
0278.100V | Littelfuse Inc | $14.8531 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | 0273.100H vs 0278.100V |
0269.100V | Littelfuse Inc | $251.4119 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | 0273.100H vs 0269.100V |
274.1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | 0273.100H vs 274.1 |
0268.100V | Littelfuse Inc | $238.5572 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0273.100H vs 0268.100V |
0274.100H | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | 0273.100H vs 0274.100H |
278.100 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | 0273.100H vs 278.100 |
272.100 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | 0273.100H vs 272.100 |