Part Details for 0273.050V by Littelfuse Inc
Overview of 0273.050V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0273.050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7896
|
Newark | Fuse 125V V/Fa Micro Fuse .050A/ Bulk Rohs Compliant: Yes |Littelfuse 0273.050V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $29.7600 | Buy Now |
DISTI #
0273.050V-ND
|
DigiKey | FUSE BRD MT 50MA 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9600 | Buy Now |
DISTI #
576-0273.050V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V V/FA MICRO .050A RoHS: Compliant | 0 |
|
$33.9600 / $35.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$22.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.5300 / $39.0400 | Buy Now | |
DISTI #
0273.050V
|
TTI | Fuses with Leads - Through Hole 125V V/FA MICRO .050A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$24.1000 | Buy Now |
DISTI #
0273.050V
|
TME | Fuse: fuse, ultra rapid, 50mA, 125VAC, 125VDC, TR3 Min Qty: 1 | 5 |
|
$31.9200 / $33.8900 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 125VAC/VDC RADIAL | 0 |
|
$41.3621 / $44.2574 | RFQ |
Part Details for 0273.050V
0273.050V CAD Models
0273.050V Part Data Attributes:
|
0273.050V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.050V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273.050V
This table gives cross-reference parts and alternative options found for 0273.050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0262.050V | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.050V vs 0262.050V |
0273.050H | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.050V vs 0273.050H |
0272.050H | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.050V vs 0272.050H |
273.05 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0273.050V vs 273.05 |
278.05 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0273.050V vs 278.05 |
273.050 | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0273.050V vs 273.050 |
268.050 | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0273.050V vs 268.050 |
0279.050H | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.050V vs 0279.050H |
0278.050V | Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.050V vs 0278.050V |
268.05 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0273.050V vs 268.05 |