Part Details for 0273.050H (ALTERNATE: 273.050 1/20 AMP) by Littelfuse Inc
Overview of 0273.050H (ALTERNATE: 273.050 1/20 AMP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0273.050H (ALTERNATE: 273.050 1/20 AMP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184049
|
RS | Fuse, Subminiature, Very Fast-Acting, 1/20 A, 125 V, 3.2 Ohms, Plug-In | Littelfuse 0273.050H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 723 |
|
$6.6100 / $7.2600 | Buy Now |